
The 74ACT323PC is an 8-bit 3-state shift register from Onsemi, featuring 10 input and 10 output lines. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 4.5V and 5.5V. The device is packaged in a DIP package and is compliant with RoHS regulations. It has a propagation delay of 13.5ns and a turn-on delay time of 16ns.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi 74ACT323PC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Lead Free | Lead Free |
| Logic Function | Shift Register |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 10 |
| Number of Output Lines | 10 |
| Output Type | 3-STATE |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Propagation Delay | 13.5ns |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 16ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ACT323PC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
