
Quad 2-input OR Gate IC, CMOS technology, operating from 4.5V to 5.5V with a nominal 5V supply. Features 4 independent OR gates, each with 2 inputs and 1 output. Offers a high level output current of -24mA and a low level output current of 24mA. Packaged in a TSSOP with gold contact plating, suitable for surface mounting. Operates across a temperature range of -40°C to 85°C, with a propagation delay of 9ns. RoHS compliant and lead-free.
Onsemi 74ACT32MTCX technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | OR GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Functions | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 9ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 10ns |
| Weight | 0.0553g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ACT32MTCX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
