
Quad 2-input OR Gate IC, CMOS technology, operating from 4.5V to 5.5V with a nominal 5V supply. Features four independent 2-input OR gates, each with a single output. Delivers 24mA output current at both high and low levels, with a propagation delay of 9ns. Packaged in a 14-pin DIP for through-hole mounting, operating across a -40°C to 85°C temperature range. Lead-free and RoHS compliant.
Onsemi 74ACT32PC technical specifications.
| Package/Case | DIP |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | OR GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Propagation Delay | 9ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 10ns |
| Weight | 1.62g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ACT32PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
