
Octal transparent D-type latch, 8-bit, CMOS technology, 3-state output, non-inverting polarity. Features 10ns propagation delay, 8ns turn-on delay, and 5V operating supply voltage (4.5V to 5.5V range). Supports 24mA low-level and -24mA high-level output current. Packaged in 20-SSOP, surface mount, tape and reel, lead-free, RoHS compliant.
Onsemi 74ACT373MSAX technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Latch, D-Type |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 2 |
| Number of Output Lines | 3 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 10ns |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 8ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ACT373MSAX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
