
Transparent D-Type latch, 8-channel, 3-state output, non-inverting logic. CMOS ACT family, 20-pin PDIP W package with 2.54mm pin pitch, suitable for through-hole mounting. Operating temperature range from -40°C to 85°C.
Onsemi 74ACT373PC technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | PDIP W |
| Package Description | Plastic Dual In Line Package Wide Body |
| Lead Shape | Through Hole |
| Pin Count | 20 |
| PCB | 20 |
| Package Length (mm) | 26.92(Max) |
| Package Width (mm) | 7.11(Max) |
| Package Height (mm) | 3.43(Max) |
| Seated Plane Height (mm) | 5.33(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | MS-001AD |
| Logic Family | ACT |
| Process Technology | CMOS |
| Latch Mode | Transparent |
| Type | D-Type |
| Number of Elements per Chip | 1 |
| Number of Inputs per Chip | 8 |
| Number of Outputs per Chip | 8 |
| Output Type | 3-State |
| Polarity | Non-Inverting |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 5V1P1 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi 74ACT373PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.