
CMOS Octal Transparent Latch, D-Type, 3-STATE output, featuring 8 independent circuits, each with 8 bits. Operates with a supply voltage of 4.5V to 5.5V, ideal for 5V systems. Offers a propagation delay of 10ns and turn-on delay time of 8ns. Designed for surface mount with a SOIC package, this non-inverting latch supports high level output current of -24mA and low level output current of 24mA. RoHS compliant and lead-free, suitable for operation between -40°C and 85°C.
Onsemi 74ACT373SJX technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Latch, D-Type |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 2 |
| Number of Output Lines | 3 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 10ns |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 8ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ACT373SJX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
