
8-bit D-type flip-flop latch, CMOS technology, operating at 175MHz with a 5V supply voltage. Features positive edge clock triggering, non-inverting polarity, and a propagation delay of 10ns. Designed for surface mount with a TSSOP package, offering 8 input and 8 output lines. Supports a wide operating temperature range from -40°C to 85°C, with high and low level output currents of -24mA and 24mA respectively.
Onsemi 74ACT377MTCX technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 175MHz |
| High Level Output Current | -24mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 10ns |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 6.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ACT377MTCX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
