
8-bit D-type flip-flop latch IC featuring positive edge clock triggering and a maximum operating frequency of 175MHz. This CMOS logic component offers a 5V operating supply voltage, with a range of 4.5V to 5.5V, and supports through-hole mounting in a PDIP package. It provides 8 data inputs and 8 non-inverting outputs, with a low-level output current of 24mA and a high-level output current of -24mA. Operating across a temperature range of -40°C to 85°C, this RoHS compliant component boasts a propagation delay of 10ns.
Onsemi 74ACT377PC technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 175MHz |
| High Level Output Current | -24mA |
| Input Capacitance | 4.5pF |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 10ns |
| Quiescent Current | 40uA |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 14.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ACT377PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
