
8-bit D-type flip-flop, CMOS technology, featuring positive edge clock triggering. Operates at up to 175MHz with a 10ns propagation delay and 6.5ns turn-on delay. Supports a 4.5V to 5.5V operating supply voltage range, with a nominal 5V. Offers ±24mA high/low level output current. Packaged in a 20-pin SOP for surface mounting, this RoHS compliant component is designed for demanding logic applications.
Onsemi 74ACT377SJ technical specifications.
| Package/Case | SOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 175MHz |
| High Level Output Current | -24mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 10ns |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 6.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ACT377SJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
