
The 74ACT520SCX is an 8-bit inverting logic gate from Onsemi. It operates within a supply voltage range of 4.5V to 5.5V and features a propagation delay of 10ns. This device is packaged in a lead-free SOIC package and is suitable for surface mount applications. The 74ACT520SCX is RoHS compliant and has a quiescent current of 4uA. It is designed to operate over a temperature range of -40°C to 85°C.
Onsemi 74ACT520SCX technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 10ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 11.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ACT520SCX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
