The 74ACT520SJX is an 8-bit inverting logic gate from Onsemi, operating on a 5V supply voltage with a maximum rating of 5.5V. It features a propagation delay of 10ns and a turn-on delay time of 11.5ns. The device is packaged in a SOP package and is designed for surface mount applications. It has a quiescent current of 4uA and is RoHS compliant.
Onsemi 74ACT520SJX technical specifications.
| Package/Case | SOP |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 10ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 11.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ACT520SJX to view detailed technical specifications.
No datasheet is available for this part.