
The 74ACT521PC is an 8-bit inverting CMOS logic IC from Onsemi. It operates on a supply voltage of 5V, with a maximum supply voltage of 5.5V. The device is packaged in a PDIP package and is mounted through a hole. The operating temperature range is -40°C to 85°C. The 74ACT521PC is RoHS compliant and features a quiescent current of 4uA.
Onsemi 74ACT521PC technical specifications.
| Package/Case | PDIP |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 10ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 11ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ACT521PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
