
Octal buffer/line driver featuring 8 channels with 3-STATE outputs. This CMOS logic IC operates with a supply voltage range of 4.5V to 5.5V, nominal 5V, and offers a propagation delay of 7ns. Designed for surface mounting in a SOIC package with tin, matte contact plating, it provides ±24mA high/low level output current. The device is RoHS compliant and operates within a temperature range of -40°C to 85°C.
Onsemi 74ACT541SC technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Height | 2.35mm |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Length | 13mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 3 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 7ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74ACT |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 9.5ns |
| Weight | 0.801g |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ACT541SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
