
8-bit, 3-state, transparent D-type latch with inverting polarity. Features CMOS technology, a 5V operating supply voltage, and a propagation delay of 11.5ns. Designed for through-hole mounting in a 20-pin PDIP package. Supports high and low level output currents of -24mA and 24mA respectively, with a maximum operating temperature of 85°C. This RoHS compliant component is supplied in a rail/tube package.
Onsemi 74ACT563PC technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Latch, D-Type |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 11.5ns |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 7ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ACT563PC to view detailed technical specifications.
No datasheet is available for this part.
