
8-bit D-type transparent latch with 3-state outputs, featuring a 6 ns turn-on delay and 12.5 ns propagation delay. This CMOS logic IC operates from a 4.5V to 5.5V supply voltage, with a nominal 5V. It offers an output current of 24 mA (24 mA low level, -24 mA high level) and is housed in a 20-pin PDIP through-hole package. The component is lead-free and RoHS compliant, designed for a temperature range of -40°C to 85°C.
Onsemi 74ACT573PC technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Latch, D-Type |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 12.5ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 6ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ACT573PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
