
Transparent D-Type 3-State 8-Channel Latch, CMOS logic family, featuring 20 gull-wing leads on a 1.27mm pitch. This surface-mount component is housed in a wide-body SOIC W (SOP) plastic package, measuring 12.8mm x 7.5mm x 2.35mm (Max). Operates across a temperature range of -40°C to 85°C.
Onsemi 74ACT573SC technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC W |
| Package Description | Small Outline IC Wide Body |
| Lead Shape | Gull-wing |
| Pin Count | 20 |
| PCB | 20 |
| Package Length (mm) | 12.8 |
| Package Width (mm) | 7.5 |
| Package Height (mm) | 2.35(Max) |
| Seated Plane Height (mm) | 2.65(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-013AC |
| Logic Family | ACT |
| Process Technology | CMOS |
| Latch Mode | Transparent |
| Type | D-Type |
| Number of Elements per Chip | 1 |
| Number of Inputs per Chip | 8 |
| Number of Outputs per Chip | 8 |
| Output Type | 3-State |
| Polarity | Non-Inverting |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 5V1P1 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi 74ACT573SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.