
Octal D-type latch IC featuring 8 independent D-type latches, each with 8 input lines and 3 output lines. This surface-mount component operates with a 5V supply voltage, ranging from 4.5V to 5.5V, and offers a 3-state output type with ±24mA output current. Designed with CMOS technology, it boasts a propagation delay of 12.5ns and a turn-on delay time of 6ns. The device is RoHS compliant and lead-free, packaged in a 20-pin SOIC for tape and reel distribution.
Onsemi 74ACT573SCX technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Latch, D-Type |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 12.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 6ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ACT573SCX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
