The 74ACT573SJQ is an 8-input 3-output non-inverting latch from Onsemi, packaged in a SOP package. It operates over a temperature range of -40 to 85°C and is powered by a supply voltage between 4.5 and 5.5V. The latch has a propagation delay of 10.5ns and can handle a high-level output current of -24mA. It is available in a rail/Tube packaging option.
Onsemi 74ACT573SJQ technical specifications.
| Package/Case | SOP |
| High Level Output Current | -24mA |
| Logic Function | Latch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Circuits | 8 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 10.5ns |
| Series | 74ACT573 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74ACT573SJQ to view detailed technical specifications.
No datasheet is available for this part.