
The 74ACT652SC is an 8-bit inverting transceiver with a maximum operating voltage of 5.5V and a maximum operating temperature of 85°C. It features a propagation delay of 9.5ns and a high level output current of 24mA. The device is packaged in a surface mount SOIC package and is RoHS compliant. It operates over a temperature range of -40°C to 85°C and is suitable for use in a variety of logic applications.
Onsemi 74ACT652SC technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Package Quantity | 900 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 9.5ns |
| RoHS Compliant | Yes |
| Series | 74ACT |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ACT652SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
