Onsemi 74ACT715RPC technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ACT715RPC to view detailed technical specifications.
No datasheet is available for this part.