Onsemi 74ACT715RSC technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Functions | 1 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 36 |
| Packaging | Rail/Tube |
| Supply Voltage-Nom | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ACT715RSC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
