Onsemi 74ACT715SC technical specifications.
| Package/Case | SOIC |
| Frequency | 220MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 36 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Weight | 0.028254oz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ACT715SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
