
Dual D-type flip-flop IC featuring positive edge clock triggering and non-inverting polarity. This CMOS logic component operates at up to 210MHz with a propagation delay of 11ns and turn-on delay of 7.5ns. It supports an operating supply voltage of 5V, with a range of 4.5V to 5.5V, and offers ±24mA high/low level output current. Packaged in a 14-pin SOP for surface mounting, this RoHS compliant component is designed for a temperature range of -40°C to 85°C.
Onsemi 74ACT74SJ technical specifications.
| Package/Case | SOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 210MHz |
| High Level Output Current | -24mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 11ns |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 7.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ACT74SJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
