
8-bit diagnostic shift register, CMOS technology, operating from a 4.5V to 5.5V supply. Features positive edge clock triggering, 3-state outputs with 24mA high/low drive capability, and non-inverting polarity. This through-hole mounted component operates across a -40°C to 85°C temperature range with a typical propagation delay of 13ns.
Onsemi 74ACT818SPC technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Positive Edge |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Inputs | 9 |
| Number of Outputs | 9 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 13ns |
| Quiescent Current | 8uA |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 14.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ACT818SPC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
