
10-bit D-type flip-flop with 3-state outputs, operating at up to 150MHz. Features positive edge clock triggering and a 5V operating supply voltage, with a range of 4.5V to 5.5V. Offers a high level output current of -24mA and a low level output current of 24mA. Packaged in a 24-pin SOIC for surface mounting, this CMOS logic IC is lead-free and RoHS compliant, with a propagation delay of 9.5ns.
Onsemi 74ACT821SCX technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 150MHz |
| High Level Output Current | -24mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Bits per Element | 10 |
| Number of Circuits | 10 |
| Number of Elements | 1 |
| Number of Input Lines | 10 |
| Number of Output Lines | 3 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 9.5ns |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 6ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ACT821SCX to view detailed technical specifications.
No datasheet is available for this part.
