
9-bit D-type flip-flop, single-ended input, 3-state output, CMOS technology, operating at 5V supply voltage. Features positive edge clock triggering, 158MHz frequency, and 9.5ns propagation delay. Housed in a 24-TSSOP surface mount package, this lead-free and RoHS compliant component offers a maximum operating temperature of 85°C.
Onsemi 74ACT823MTCX technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 158MHz |
| High Level Output Current | -24mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 9 |
| Number of Bits per Element | 9 |
| Number of Circuits | 9 |
| Number of Elements | 1 |
| Number of Input Lines | 9 |
| Number of Output Lines | 3 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 9.5ns |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 5.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ACT823MTCX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
