
9-bit D-type flip-flop latch, CMOS technology, operating at 5V with a 158MHz frequency. Features positive edge clock triggering, 3-state outputs with ±24mA drive capability, and a 9.5ns propagation delay. Packaged in a 24-pin SOIC for surface mounting, this RoHS compliant component operates from -40°C to 85°C.
Onsemi 74ACT823SCX technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 158MHz |
| High Level Output Current | -24mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 9 |
| Number of Bits per Element | 9 |
| Number of Circuits | 9 |
| Number of Elements | 1 |
| Number of Input Lines | 9 |
| Number of Output Lines | 3 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 9.5ns |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 5.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ACT823SCX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
