
8-bit D-type flip-flop latch, featuring positive edge clock triggering and non-inverting polarity. Operates with a maximum frequency of 158MHz and a propagation delay of 9.5ns. Supports a supply voltage range of 4.5V to 5.5V, with output currents of 24mA (high) and 24mA (low). Packaged in PDIP for through-hole mounting, this RoHS compliant component offers a wide operating temperature range from -40°C to 85°C.
Onsemi 74ACT825SPC technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 158MHz |
| High Level Output Current | 24mA |
| Input Capacitance | 4.5pF |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 9.5ns |
| Quiescent Current | 80uA |
| RoHS Compliant | Yes |
| Series | 74ACT |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ACT825SPC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
