
10-bit transparent D-type latch IC featuring 3-state outputs. This CMOS logic component operates with a 5V supply voltage, ranging from 4.5V to 5.5V, and offers a propagation delay of 9.5ns. It supports through-hole mounting in a PDIP package, with a maximum operating temperature of 85°C. The latch provides 10 input lines and 3 output lines, with independent circuits for each bit.
Onsemi 74ACT841SPC technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Latch, D-Type |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 10 |
| Number of Circuits | 10 |
| Number of Elements | 1 |
| Number of Input Lines | 10 |
| Number of Output Lines | 3 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 375 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 9.5ns |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 5.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ACT841SPC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
