
The 74ACT899QC is a 9-bit non-inverting transceiver with 3-state output. It operates within a supply voltage range of 4.5V to 5.5V and has a propagation delay of 11.5ns. This device is packaged in a PLCC-35 package and is suitable for surface mount applications. The 74ACT899QC has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Onsemi 74ACT899QC technical specifications.
| Package/Case | PLCC |
| High Level Output Current | 24mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 9 |
| Number of Bits per Element | 9 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Package Quantity | 35 |
| Packaging | Tray |
| Polarity | Non-Inverting |
| Propagation Delay | 11.5ns |
| RoHS Compliant | No |
| Series | 74ACT |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74ACT899QC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
