
Quad 2-input NAND gate IC, CMOS technology, operating at 5V supply voltage. Features 7.5ns propagation delay and 8ns turn-on delay. Surface mount TSSOP package with 24mA high and low output current. Operating temperature range from -40°C to 85°C. Lead-free and RoHS compliant.
Onsemi 74ACTQ00MTCX technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.5ns |
| Quiescent Current | 2uA |
| RoHS Compliant | Yes |
| Series | 74ACTQ |
| Technology | CMOS |
| Turn-On Delay Time | 8ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ACTQ00MTCX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
