
CMOS NAND Gate IC featuring 4 independent 2-input gates. Operates with a supply voltage range of 4.5V to 5.5V, typically 5V. Offers a propagation delay of 7.5ns and a turn-on delay time of 8ns. Supports output currents of 24mA (low level) and -24mA (high level). Packaged in a 14-pin SOIC for surface mounting, with a wide operating temperature range of -40°C to 85°C. This RoHS compliant component is designed for high-speed logic applications.
Onsemi 74ACTQ00SC technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Propagation Delay | 7.5ns |
| Quiescent Current | 2uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74ACTQ |
| Technology | CMOS |
| Turn-On Delay Time | 8ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ACTQ00SC to view detailed technical specifications.
No datasheet is available for this part.
