
CMOS logic gate IC featuring four independent 2-input NAND gates. This surface mount device operates with a 5V supply voltage, ranging from 4.5V to 5.5V, and offers a propagation delay of 7.5ns. It supports output currents of 24mA (low) and -24mA (high) with a low quiescent current of 2uA. The component is RoHS compliant and packaged in a 14-pin SOIC package on tape and reel.
Onsemi 74ACTQ00SCX technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.5ns |
| Quiescent Current | 2uA |
| RoHS Compliant | Yes |
| Series | 74ACTQ |
| Technology | CMOS |
| Turn-On Delay Time | 8ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ACTQ00SCX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
