
CMOS AND Gate IC featuring four independent 2-input AND gates. Surface mountable in a 14-pin SOIC package, this logic IC operates with a supply voltage range of 4.5V to 5.5V, typically 5V. It offers a high level output current of -24mA and a low level output current of 24mA, with a propagation delay of 6.5ns. Designed for reliable operation across a temperature range of -40°C to 85°C, this RoHS compliant component is lead-free.
Onsemi 74ACTQ08SJ technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | AND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Propagation Delay | 6.5ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ACTQ |
| Technology | CMOS |
| Turn-On Delay Time | 7ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ACTQ08SJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
