
Surface mount 3-input NAND gate IC featuring CMOS technology. This logic gate operates with a supply voltage of 5V, ranging from 4.5V to 5.5V, and offers a high output current of -24mA and low output current of 24mA. With a propagation delay of 7.5ns, it is designed for efficient signal processing. The component is RoHS compliant and lead-free, packaged in a 14-pin SOIC for tape and reel distribution, with an operating temperature range of -40°C to 85°C.
Onsemi 74ACTQ10SCX technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Number of Gates | 3 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.5ns |
| Quiescent Current | 2uA |
| RoHS Compliant | Yes |
| Series | 74ACTQ |
| Technology | CMOS |
| Turn-On Delay Time | 8.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ACTQ10SCX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
