
16-bit, 3-state buffer/line driver IC featuring inverting logic. Operates with a supply voltage range of 4.5V to 5.5V, with a typical operating voltage of 5V. Offers a high level output current of -24mA and a low level output current of 24mA. Packaged in a 48-pin SSOP for surface mounting, this CMOS technology component boasts a propagation delay of 7.3ns and a turn-on delay time of 13.8ns. Suitable for operation across a temperature range of -40°C to 85°C, it is lead-free and RoHS compliant.
Onsemi 74ACTQ16240SSCX technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 16 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 16 |
| Number of Inputs | 4 |
| Number of Output Lines | 3 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 7.3ns |
| Quiescent Current | 8uA |
| RoHS Compliant | Yes |
| Series | 74ACTQ |
| Technology | CMOS |
| Turn-On Delay Time | 13.8ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ACTQ16240SSCX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
