
16-bit non-inverting buffer with 3-state outputs, operating from a 4.5V to 5.5V supply. Features 7.3ns propagation delay and 24mA output current. Surface mountable in a 48-pin SSOP package, this CMOS logic IC offers 4 elements with 4 bits each. Suitable for a wide temperature range of -40°C to 85°C, it is RoHS compliant and lead-free.
Onsemi 74ACTQ16244SSC technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 4 |
| Number of Channels | 16 |
| Number of Elements | 4 |
| Number of Input Lines | 16 |
| Number of Inputs | 16 |
| Number of Output Lines | 3 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 29 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 7.3ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ACTQ |
| Technology | CMOS |
| Turn-On Delay Time | 14.3ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ACTQ16244SSC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
