Onsemi 74ACTQ16245MTDX technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 24mA |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8.4ns |
| RoHS Compliant | Yes |
| Series | 74ACTQ |
| Technology | CMOS |
| Turn-On Delay Time | 14.6ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ACTQ16245MTDX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.