
16-bit transparent D-type latch IC, featuring 3-state outputs and CMOS technology. Operates with a 5V supply voltage (4.5V to 5.5V range) and supports a high level output current of -24mA and low level output current of 24mA. This surface mount component, packaged in SSOP, offers a propagation delay of 7.9ns and a turn-on delay time of 5.3ns. It is lead-free, RoHS compliant, and designed for non-inverting logic.
Onsemi 74ACTQ16373SSCX technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -24mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Logic Function | Latch, D-Type |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Circuits | 16 |
| Number of Elements | 2 |
| Number of Input Lines | 16 |
| Number of Output Lines | 3 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7.9ns |
| RoHS Compliant | Yes |
| Series | 74ACTQ |
| Technology | CMOS |
| Turn-On Delay Time | 5.3ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ACTQ16373SSCX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
