
Dual 8-bit D-type flip-flop, surface mount latch IC featuring 16 bits total with 8 input lines and 3-state, non-inverting outputs. Operates with a 5V supply voltage (4.5V to 5.5V range) and supports positive edge clock triggering up to 71MHz. Offers high level output current of -24mA and low level output current of 24mA, with a propagation delay of 7.9ns. Packaged in a 48-TSSOP, this CMOS technology component is lead-free and RoHS compliant, suitable for operation between -40°C and 85°C.
Onsemi 74ACTQ16374MTD technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 71MHz |
| High Level Output Current | -24mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Circuits | 16 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 7.9ns |
| RoHS Compliant | Yes |
| Series | 74ACTQ |
| Technology | CMOS |
| Turn-On Delay Time | 5.1ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ACTQ16374MTD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
