
16-bit D-type flip-flop with 3-state outputs, featuring positive edge clock triggering and non-inverting polarity. Operates at a maximum frequency of 71MHz with a propagation delay of 7.9ns and turn-on delay of 5.1ns. Designed for surface mounting in a 48-TSSOP package, this CMOS logic IC supports an operating supply voltage of 5V, with a range of 4.5V to 5.5V. It offers high-level output current of -24mA and low-level output current of 24mA, with a temperature range of -40°C to 85°C.
Onsemi 74ACTQ16374MTDX technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 71MHz |
| High Level Output Current | -24mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Circuits | 16 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7.9ns |
| RoHS Compliant | Yes |
| Series | 74ACTQ |
| Technology | CMOS |
| Turn-On Delay Time | 5.1ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ACTQ16374MTDX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
