
16-bit D-type positive-edge triggered flip-flop with 3-state outputs, operating at up to 71MHz. Features 8 input lines and 3 output lines, with a maximum operating temperature of 85°C and a minimum of -40°C. This CMOS logic IC supports a 4.5V to 5.5V supply voltage range and offers ±24mA high/low level output current. Packaged in a 48-pin SSOP for surface mounting, it is lead-free and RoHS compliant.
Onsemi 74ACTQ16374SSCX technical specifications.
| Package/Case | SSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 71MHz |
| High Level Output Current | -24mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Circuits | 16 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7.9ns |
| RoHS Compliant | Yes |
| Series | 74ACTQ |
| Technology | CMOS |
| Turn-On Delay Time | 5.1ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ACTQ16374SSCX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
