
CMOS transceiver with 16 channels, featuring 8 bits per element and 2 circuits. This non-inverting, 3-state output device operates from a 4.5V to 5.5V supply, with a typical 5V operating voltage. It offers a high level output current of 24mA and a low level output current of 24mA, with a propagation delay of 7.9ns. Packaged in a 56-pin SSOP for surface mounting, this lead-free, RoHS compliant component is supplied on tape and reel.
Onsemi 74ACTQ16543SSCX technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 16 |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7.9ns |
| RoHS Compliant | Yes |
| Series | 74ACTQ |
| Technology | CMOS |
| Turn-On Delay Time | 16.3ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ACTQ16543SSCX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
