
8-bit, 16-channel CMOS transceiver with 3-state, non-inverting, inverting logic function. Features 24mA high and low level output current, 9.4ns propagation delay, and 15.5ns turn-on delay. Operates from a 4.5V to 5.5V supply voltage, with a typical operating voltage of 5V. Packaged in a 56-pin TSSOP for surface mounting, this RoHS compliant component is suitable for a wide range of logic applications.
Onsemi 74ACTQ16646MTD technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 34 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 9.4ns |
| RoHS Compliant | Yes |
| Series | 74ACTQ |
| Technology | CMOS |
| Turn-On Delay Time | 15.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ACTQ16646MTD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
