
Dual 9-bit D-type flip-flop with 3-state outputs, operating at 100MHz with a 9ns propagation delay. Features positive edge clock triggering and a 5V operating supply voltage, with a range of 4.5V to 5.5V. This CMOS logic IC offers single-ended inputs and 3-state outputs, capable of sourcing and sinking 24mA. Packaged in a 56-pin SSOP for surface mounting, it operates from -40°C to 85°C and is lead-free and RoHS compliant.
Onsemi 74ACTQ18823SSC technical specifications.
| Package/Case | SSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 100MHz |
| High Level Output Current | -24mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 18 |
| Number of Bits per Element | 9 |
| Number of Circuits | 18 |
| Number of Elements | 2 |
| Number of Input Lines | 9 |
| Number of Output Lines | 3 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 9ns |
| RoHS Compliant | Yes |
| Series | 74ACTQ |
| Technology | CMOS |
| Turn-On Delay Time | 2ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ACTQ18823SSC to view detailed technical specifications.
No datasheet is available for this part.
