
Octal buffer/line driver featuring 8 channels and 2 independent buffer circuits. This CMOS device offers 3-STATE outputs with a maximum operating supply voltage of 5.5V and a typical operating voltage of 5V. It supports inverting logic functions with a propagation delay of 7ns and provides ±24mA of output current. Designed for surface mounting in a QSOP package, this lead-free component operates across a temperature range of -40°C to 85°C.
Onsemi 74ACTQ240QSC technical specifications.
| Package/Case | QSOP |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 4 |
| Number of Output Lines | 3 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 54 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 7ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 74ACTQ |
| Technology | CMOS |
| Turn-On Delay Time | 10ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ACTQ240QSC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
