
8-bit, non-inverting buffer/line driver featuring 3-state outputs. This CMOS logic IC operates from a 4.5V to 5.5V supply, with a typical operating voltage of 5V. It offers 8 channels, each with 4 bits per element, and supports a high level output current of -24mA and a low level output current of 24mA. The component is surface mountable in a 20-pin SSOP package, with a propagation delay of 6.5ns.
Onsemi 74ACTQ244MSA technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 3 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 66 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 6.5ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 74ACTQ |
| Technology | CMOS |
| Turn-On Delay Time | 10ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ACTQ244MSA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
