
The 74ACTQ245QSC is an 8-bit inverting transceiver with a QSOP package and a lead-free finish. It operates over a temperature range of -40 to 85°C and can handle supply voltages between 4.5 and 5.5 volts. The device features a propagation delay of 7ns and is RoHS compliant. It is designed for use in surface mount applications and is available in a rail/tube packaging configuration.
Onsemi 74ACTQ245QSC technical specifications.
| Package/Case | QSOP |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Package Quantity | 54 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 7ns |
| RoHS Compliant | Yes |
| Series | 74ACTQ |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ACTQ245QSC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
