
8-bit D-type flip-flop, a single CMOS logic IC featuring positive edge clock triggering. This component operates with a 5V supply voltage, supporting a range of 4.5V to 5.5V, and boasts a maximum operating frequency of 189MHz. It offers a high level output current of -24mA and a low level output current of 24mA, with a propagation delay of 8.5ns. Packaged in a 20-pin SOP for surface mounting, this RoHS compliant device is designed for reliable digital signal processing.
Onsemi 74ACTQ273SJ technical specifications.
| Package/Case | SOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 189MHz |
| High Level Output Current | -24mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 8.5ns |
| RoHS Compliant | Yes |
| Series | 74ACTQ |
| Technology | CMOS |
| Turn-On Delay Time | 6.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ACTQ273SJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
