
8-bit D-type flip-flop, CMOS technology, positive edge triggered. Features 8-bit logic function with 8 input and 8 output lines. Operates at a maximum frequency of 189MHz with a propagation delay of 8.5ns. Supports a supply voltage range of 4.5V to 5.5V, with a nominal operating voltage of 5V. Packaged in a 20-pin SOP for surface mounting, this RoHS compliant component offers high-level output current of -24mA and low-level output current of 24mA.
Onsemi 74ACTQ273SJX technical specifications.
| Package/Case | SOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 189MHz |
| High Level Output Current | -24mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8.5ns |
| RoHS Compliant | Yes |
| Series | 74ACTQ |
| Technology | CMOS |
| Turn-On Delay Time | 6.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ACTQ273SJX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
